- Home ›
- All Products›
- D2HWBL231MBYOMR
D2HWBL231MBYOMR
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever Wire Lead 2A 125VAC 42VDC 0.65N Screw Mount
Search Keywords: D2HWBL231MBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWBL231MBYOMR
-
Alias/AKA:D2HW-BL231M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
834
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
20
$8.04
40
$7.72
100
$7.31
260
$5.18
500
$4.96
1,000
$4.73
2,500
$4.43
5,000 +
$4.40
Click for Quote
Log in
to unlock special pricing