- Home ›
- All Products›
- D2HWBL213MLBYOMR
D2HWBL213MLBYOMR
Omron Electronics
Switch Snap Action N.O. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Search Keywords: D2HWBL213MLBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWBL213MLBYOMR
-
Alias/AKA:D2HW-BL213ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 20
Stock lot only:
3
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$6.721
20
$6.110
40
$5.990
100
$5.830
260
$4.220
500
$4.130
1,000
$4.040
2,500 +
$3.920
Click for Quote
Log in
to unlock special pricing