- Home ›
- All Products›
- D2HWBL212MBYOMR
D2HWBL212MBYOMR
Omron Electronics
Switch Snap Action N.C. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.C. SPST Hinge Lever Wire Lead 2A 125VAC 42VDC 0.75N Screw Mount
Search Keywords: D2HWBL212MBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWBL212MBYOMR
-
Alias/AKA:D2HW-BL212M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$7.843
20
$7.130
40
$6.850
100
$6.490
260
$4.600
500
$4.410
1,000
$4.200
2,500
$3.940
5,000 +
$3.880
Click for Quote
Log in
to unlock special pricing