- Home ›
- All Products›
- D2HWBL201DLBYOMR
D2HWBL201DLBYOMR
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 2A 125VAC 42VDC 0.75N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 2A 125VAC 42VDC 0.75N Thru-Hole
Search Keywords: D2HWBL201DLBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWBL201DLBYOMR
-
Alias/AKA:D2HW-BL201DL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$2.83
100
$2.30
250
$2.19
500
$2.13
1,000
$2.01
2,500
$1.44
5,000
$1.40
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments