- Home ›
- All Products›
- D2HWA231DRBYOMR
D2HWA231DRBYOMR
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever PC Pins 2A 125VAC 42VDC 0.65N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever PC Pins 2A 125VAC 42VDC 0.65N Thru-Hole
Search Keywords: D2HWA231DRBYOMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HWA231DRBYOMR
-
Alias/AKA:D2HW-A231DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$4.69
50
$3.81
100
$3.80
250
$3.53
500
$3.34
1,000
$3.33
2,500
$3.17
5,000 +
$2.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments