- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2HW-A231DL
D2HW-A231DL
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever PC Pins 2A 125VAC 42VDC 0.65N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever PC Pins 2A 125VAC 42VDC 0.65N Thru-Hole
Search Keywords: D2HWA231DL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2HW-A231DL
-
Alias/AKA:D2HWA231DLBYOMR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Hinge Lever
-
Contact Rating @ Voltage:2@12VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.65 N
-
Termination Style:PC Pins
-
Body Orientation:Right Angle
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
63
$4.84
125
$3.66
188
$3.40
250 +
$3.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments