- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2FW-G281M
D2FW-G281M
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Long Leaf Lever Wire Lead 1A 30VDC 2.94N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Long Leaf Lever Wire Lead 1A 30VDC 2.94N Screw Mount
Search Keywords: D2FWG281M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2FW-G281M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Long Leaf Lever
-
Contact Rating @ Voltage:1@30VDC A
-
Maximum Movement Differential:1 mm
-
Operating Force:2.94 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
20
$11.54
40
$10.82
100
$10.31
260
$9.69
500
$9.42
1,000
$9.37
2,500
$9.32
5,000 +
$9.28
Click for Quote
Log in
to unlock special pricing