- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2FW-G273M(D)
D2FW-G273M(D)
Omron Electronics
Switch Snap Action N.O. SPST Leaf Lever 1A 30VDC 2.45N Screw Mount Wire Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Leaf Lever 1A 30VDC 2.45N Screw Mount Wire Lead
Search Keywords: D2FWG273MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2FW-G273M(D)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Screw Mount14013
-
Pole Throw Configuration:SPST14016
-
Switch Configuration:N.O.14022
-
Actuator Material/Style:Stainless Steel/N/A/Leaf Lever
-
Contact Rating @ Voltage:1@30VDC A
-
Maximum Movement Differential:1 mm
-
Operating Force:2.45 N
-
Termination Style:Wire Lead14023
-
Body Orientation:Straight13994
-
IP Rating:IP6714001
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
20
$7.36
40
$7.34
60
$7.19
100
$7.09
260
$6.89
500
$5.09
1,000 +
$5.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments