- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2FW-G273M
D2FW-G273M
Omron Electronics
Switch Snap Action N.O. SPST Leaf Lever Wire Lead 1A 30VDC 2.45N Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Leaf Lever Wire Lead 1A 30VDC 2.45N Screw Mount
Search Keywords: D2FWG273M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2FW-G273M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/Leaf Lever
-
Contact Rating @ Voltage:1@30VDC A
-
Maximum Movement Differential:1 mm
-
Operating Force:2.45 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.