Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

D2FW-G083M

Switch Snap Action N.O. SPST Long Leaf Lever Wire Lead 0.1A 30VDC 2.94N Screw Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O. SPST Long Leaf Lever Wire Lead 0.1A 30VDC 2.94N Screw Mount
Search Keywords: D2FWG083M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2FW-G083M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Stainless Steel/Long Leaf Lever
  • Contact Rating @ Voltage:
    0.1@30VDC A
  • Maximum Movement Differential:
    1 mm
  • Operating Force:
    2.94 N
  • Termination Style:
    Wire Lead
  • Body Orientation:
    Straight
  • IP Rating:
    IP67
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D2FW-G083M RoHS compliant?
Yes, D2FW-G083M is RoHS compliant.
What is the lead time for D2FW-G083M?
The standard lead time for D2FW-G083M is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$8.84
40
$8.60
60
$8.46
100
$8.29
260
$7.96
500
$5.79
1,000 +
$5.61
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!