- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2FW-G072M(D)
D2FW-G072M(D)
Omron Electronics
Switch Snap Action N.C. SPST Leaf Lever 0.1A 30VDC 2.45N Screw Mount Wire Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.C. SPST Leaf Lever 0.1A 30VDC 2.45N Screw Mount Wire Lead
Search Keywords: D2FWG072MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2FW-G072M(D)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Leaf Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:1 mm
-
Operating Force:2.45 N
-
Termination Style:Wire Lead
-
Body Orientation:Straight
-
IP Rating:IP67
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 20
On Order:
400
can ship 12/9/26
Stock lot only:
5
Minimum Order Quantity:
20
Order Increment:
20
35 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$12.947
20
$11.770
40
$10.470
60
$10.000
100
$9.650
260
$8.280
500
$7.400
1,000 +
$7.270
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT