- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2FS-F-N
D2FS-F-N
Omron Electronics
Switch Snap Action N.O. SPST Pin Plunger PC Pins 0.1A 6VDC 0.85N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O. SPST Pin Plunger PC Pins 0.1A 6VDC 0.85N Thru-Hole
Search Keywords: D2FSFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2FS-F-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@6VDC A
-
Maximum Movement Differential:0.12 mm
-
Operating Force:0.85 N
-
Termination Style:PC Pins
-
Dimension:12.8 x 5.8 x 7.5 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
989
Can Ship immediately
Minimum Order Quantity:
150
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
150
$0.6275
500
$0.5098
1,000
$0.4871
3,000
$0.4596
5,000
$0.4338
8,000
$0.4328
10,000
$0.4223
15,000 +
$0.4213
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments