Image is representational - see mfr. specs

Switch Snap Action N.O. SPST Hinge Lever PC Pins 0.1A 6VDC 0.25N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O. SPST Hinge Lever PC Pins 0.1A 6VDC 0.25N Thru-Hole
Search Keywords: D2FSFLNA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2FS-FL-N-A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    450
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Stainless Steel/ Hinge Lever
  • Contact Rating @ Voltage:
    0.1@6VDC A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.25 N
  • Termination Style:
    PC Pins
  • Dimension:
    13.95 x 14.3 x 5.8 mm
  • Body Orientation:
    Right Angle
  • IP Rating:
    IP40
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,180
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.7043
450
$0.6476
900
$0.6340
1,350
$0.6261
2,700
$0.6125
5,400
$0.4436
7,650
$0.4386
10,350 +
$0.4343
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!