- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2FS-FL-N
D2FS-FL-N
Omron Electronics
Switch Snap Action N.O. SPST Hinge Lever PC Pins 0.1A 6VDC 0.25N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O. SPST Hinge Lever PC Pins 0.1A 6VDC 0.25N Thru-Hole
Search Keywords: D2FSFLN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2FS-FL-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:0.1@6VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.25 N
-
Termination Style:PC Pins
-
Dimension:13.95 x 5.8 x 11.5 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,518
Can Ship immediately
Minimum Order Quantity:
50
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$0.7096
250
$0.6012
1,000
$0.5428
3,000
$0.5402
5,000
$0.4733
8,000
$0.4721
10,000
$0.4709
15,000 +
$0.4698
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT