- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2F-L-A1
D2F-L-A1
Omron Electronics
An ultra subminiature basic switch with a hinge lever actuator, left-angled PCB terminals, and a rating of 3A at 125 VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
An ultra subminiature basic switch with a hinge lever actuator, left-angled PCB terminals, and a rating of 3A at 125 VAC.
Search Keywords: D2FLA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2F-L-A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:3@125VAC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.78 N
-
Termination Style:PC Pins
-
Dimension:13.95 x 14.5 x 5.8 mm
-
Body Orientation:Right Angle
-
IP Rating:IP40
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
10
$2.84
100
$2.14
450
$1.96
900
$1.93
1,350
$1.92
2,700
$1.91
5,400
$1.90
7,650 +
$1.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments