- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2F-L2-A1
Omron Electronics
D2F-L2-A1
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins
Search Keywords: D2FL2A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2F-L2-A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/Hinge Roller Lever
-
Contact Rating @ Voltage:3@125VAC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.78 N
-
Termination Style:PC Pins
-
Dimension:15.55 x 21 x 5.8 mm
-
Body Orientation:Right Angle
-
IP Rating:IP40
Product Guides
+
Frequently Asked Questions
Is D2F-L2-A1 RoHS compliant?
Yes, D2F-L2-A1 is RoHS compliant.
What is the lead time for D2F-L2-A1?
The standard lead time for D2F-L2-A1 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
113
26 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
10
$4.02
25
$3.26
50
$3.14
113
$3.09
225
$3.06
338
$3.05
450 +
$2.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT