- Home ›
- All Products›
- D2FD2L301TBYOMI
D2FD2L301TBYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 2A 125VAC 30VDC 0.65N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 2A 125VAC 30VDC 0.65N Thru-Hole PC Pins
Search Keywords: D2FD2L301TBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2FD2L301TBYOMI
-
Alias/AKA:D2FD-2L30-1T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
188
$5.13
375
$3.16
563
$2.50
750 +
$2.45
Click for Quote
Log in
to unlock special pricing