- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2FD-2L30-1H
Omron Electronics
D2FD-2L30-1H
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 2A 125VAC 30VDC 0.65N Screw Mount Solder
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 2A 125VAC 30VDC 0.65N Screw Mount Solder
Search Keywords: D2FD2L301H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2FD-2L30-1H
-
Alias/AKA:D2FD2L301HBYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:2@125VAC 30VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.65 N
-
Termination Style:Solder
-
Dimension:15.5 x 6 x 20 mm
-
Body Orientation:Straight
-
IP Rating:IP6X
Product Guides
+
Frequently Asked Questions
Is D2FD-2L30-1H RoHS compliant?
Yes, D2FD-2L30-1H is RoHS compliant.
What is the lead time for D2FD-2L30-1H?
The standard lead time for D2FD-2L30-1H is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
816
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
26 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
10
$3.78
50
$3.33
100
$3.05
188
$2.94
375
$2.80
563
$2.76
750 +
$2.75
Click for Quote
Log in
to unlock special pricing