- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2FD-2L0-1T
Omron Electronics
D2FD-2L0-1T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 30VDC 2N Thru-Hole PC Pins
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 30VDC 2N Thru-Hole PC Pins
Search Keywords: D2FD2L01T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2FD-2L0-1T
-
Alias/AKA:D2FD2L01TBYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:2@125VAC 30VDC A
-
Maximum Movement Differential:0.12 mm
-
Operating Force:2 N
-
Termination Style:PC Pins
-
Dimension:12.8 x 6 x 9.1 mm
-
Body Orientation:Straight
-
IP Rating:IP6X
Product Guides
+
Frequently Asked Questions
Is D2FD-2L0-1T RoHS compliant?
Yes, D2FD-2L0-1T is RoHS compliant.
What is the lead time for D2FD-2L0-1T?
The standard lead time for D2FD-2L0-1T is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
26 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
10
$3.75
50
$3.30
100
$3.09
188
$2.96
375
$2.83
563
$2.82
750 +
$2.51
Click for Quote
Log in
to unlock special pricing