- Home ›
- All Products›
- D2FD2L01HBYOMI
D2FD2L01HBYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 30VDC 2N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 30VDC 2N Screw Mount Solder
Search Keywords: D2FD2L01HBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2FD2L01HBYOMI
-
Alias/AKA:D2FD-2L0-1H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
462
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$4.82
50
$4.81
100
$4.80
188
$4.79
375
$2.95
563
$2.34
750 +
$2.29
Click for Quote
Log in
to unlock special pricing