- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2FD-2L0-1H
D2FD-2L0-1H
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 30VDC 2N Screw Mount Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 2A 125VAC 30VDC 2N Screw Mount Solder
Search Keywords: D2FD2L01H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2FD-2L0-1H
-
Alias/AKA:D2FD2L01HBYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:2@125VAC 30VDC A
-
Maximum Movement Differential:0.12 mm
-
Operating Force:2 N
-
Termination Style:Solder
-
Dimension:12.8 x 6 x 13.3 mm
-
Body Orientation:Straight
-
IP Rating:IP6X
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
462
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
30
$4.82
50
$4.81
100
$4.80
188
$4.79
375
$2.95
563
$2.34
750 +
$2.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments