- Home ›
- All Products›
- D2FD01L01TBYOMI
D2FD01L01TBYOMI
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 2N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 2N Thru-Hole PC Pins
Search Keywords: D2FD01L01TBYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2FD01L01TBYOMI
-
Alias/AKA:D2FD-01L0-1T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$5.15
50
$5.14
100
$5.13
188
$5.11
375
$3.15
563
$2.50
750 +
$2.45
Click for Quote
Log in
to unlock special pricing