help desk software
Image is representational - see mfr. specs

D2FD-01L0-1T

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 2N Thru-Hole PC Pins

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 2N Thru-Hole PC Pins
Search Keywords: D2FD01L01T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2FD-01L0-1T
  • Alias/AKA:
    D2FD01L01TBYOMI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    0.1@125VAC 30VDC A
  • Maximum Movement Differential:
    0.12 mm
  • Operating Force:
    2 N
  • Termination Style:
    PC Pins
  • Dimension:
    12.8 x 6 x 9.1 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP6X
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 173
Can Ship immediately You may purchase all in-stock quantity of 173
MOQ for In Stock Qty:
750
Available in less than min:
173
MOQ for out of Stock Qty:
750
Order Increment:
750
26 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.563
750 +
$2.330
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments