- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2F-5L3
D2F-5L3
Omron Electronics
The D2F-5L3 is a 5A ultra-subminiature basic switch featuring a simulated roller lever actuator for snap-action operation.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
The D2F-5L3 is a 5A ultra-subminiature basic switch featuring a simulated roller lever actuator for snap-action operation.
Search Keywords: D2F5L3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2F-5L3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/N/A/Simulated Roller Lever
-
Contact Rating @ Voltage:5@250VAC A
-
Maximum Movement Differential:0.45 mm
-
Operating Force:0.78 N
-
Termination Style:PC Pins
-
Dimension:12.8mm x 5.8mm x 14.5mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Can Ship immediately
On Order:
750
can ship 10/30/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
188
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$2.56
50
$2.24
100
$2.23
188
$2.22
375
$2.20
563
$2.18
750 +
$2.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments