- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2F-01L-A
D2F-01L-A
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Thru-Hole PC Pins
Search Keywords: D2F01LA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2F-01L-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.78 N
-
Termination Style:PC Pins
-
Dimension:13.95 x 14.5 x 5.8 mm
-
Body Orientation:Right Angle
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$2.34
100
$1.94
450
$1.90
900
$1.89
1,350
$1.88
2,700
$1.87
5,400
$1.86
7,650 +
$1.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments