- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2F-01L3-A1
D2F-01L3-A1
Omron Electronics
The D2F-01L3-A1 is an ultra subminiature basic switch with a simulated roller lever actuator, rated for 0.1A at 30VDC, and fea ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The D2F-01L3-A1 is an ultra subminiature basic switch with a simulated roller lever actuator, rated for 0.1A at 30VDC, and featuring left-angled PCB terminals.
Search Keywords: D2F01L3A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2F-01L3-A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Simulated Roller Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:0.45 mm
-
Operating Force:0.78 N
-
Termination Style:PC Pins
-
Dimension:12.8 x 17.5 x 5.8 mm
-
Body Orientation:Right Angle
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
188
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$14.60
50
$9.64
100
$9.33
188
$8.95
375
$8.86
563
$8.77
750 +
$8.69
Click for Quote
Log in
to unlock special pricing