- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2F-01L26-D
D2F-01L26-D
Omron Electronics
Snap Action Switch - SPDT - 100mA - 30V - IP40 - Roller Lever.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap Action Switch - SPDT - 100mA - 30V - IP40 - Roller Lever.
Search Keywords: D2F01L26D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2F-01L26-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
188
$4.57
375
$2.82
563
$2.23
750 +
$2.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments