- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2F-01FL-D
D2F-01FL-D
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 30VDC 0.25N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 0.1A 30VDC 0.25N Screw Mount
Search Keywords: D2F01FLD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2F-01FL-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Stainless Steel/Hinge Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.25 N
-
Termination Style:Solder
-
Dimension:13.95 x 5.8 x 12.4 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,117
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$2.69
50
$2.36
100
$2.23
250
$2.03
500 +
$1.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments