- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2F-01FL2-A
D2F-01FL2-A
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.39N Thru-Hole PC Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 30VDC 0.39N Thru-Hole PC Pins
Search Keywords: D2F01FL2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2F-01FL2-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Polyacetal Resin/Stainless Steel/N/A/Hinge Roller Lever
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.39 N
-
Termination Style:PC Pins
-
Dimension:15.55mm x 21mm x 5.8mm
-
Body Orientation:Right Angle
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
25
$1.68
100
$1.50
450
$1.45
900
$1.41
1,350
$1.40
2,700
$1.39
5,400
$1.37
7,650 +
$1.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments