- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2F-01F
D2F-01F
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 0.74N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 0.1A 30VDC 0.74N Thru-Hole
Search Keywords: D2F01F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2F-01F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:0.12 mm
-
Operating Force:0.74 N
-
Termination Style:PC Pins
-
Dimension:12.8 x 5.8 x 7.5 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,435
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.30
250
$1.14
500
$1.08
1,000
$1.06
3,000
$1.03
5,000
$1.02
8,000
$1.01
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT