- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- D2F-01-D3
D2F-01-D3
Omron Electronics
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 1.47N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 0.1A 30VDC 1.47N Screw Mount
Search Keywords: D2F01D3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2F-01-D3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Pin Plunger
-
Contact Rating @ Voltage:0.1@30VDC A
-
Maximum Movement Differential:0.12 mm
-
Operating Force:1.47 N
-
Termination Style:Solder
-
Dimension:12.8 x 5.8 x 11 mm
-
Body Orientation:Straight
-
IP Rating:IP40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,578
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$1.0800
50
$1.0500
100
$0.9914
250
$0.9863
500
$0.9792
750
$0.9700
1,000 +
$0.9639
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments