Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 125VAC 30VDC 1.47N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Pin Plunger PC Pins 3A 125VAC 30VDC 1.47N Thru-Hole
Search Keywords: D2F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    3@125VAC A
  • Maximum Movement Differential:
    0.12 mm
  • Operating Force:
    1.47 N
  • Termination Style:
    PC Pins
  • Dimension:
    12.8 x 5.8 x 7.5 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90,384
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks can ship 7/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.289
250
$1.015
500
$0.984
1,000
$0.937
3,000
$0.934
5,000
$0.919
8,000
$0.901
10,000 +
$0.899
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!