- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- D2D-3104
D2D-3104
Omron Electronics
Switch Safety Interlock N.O. DPST Plunger 16A 250VAC 5.88N Panel Mount Quick Connect 10000000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O. DPST Plunger 16A 250VAC 5.88N Panel Mount Quick Connect 10000000Cycles
Search Keywords: D2D3104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2D-3104
-
Alias/AKA:D2D3104BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Door Interlock
-
Actuator Style:Plunger
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:16@250VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-25 to 85 °C
-
IP Rating:IP40
-
Dimension:40 x 21.2 x 54.9 mm
-
Switch Configuration:N.O.
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$9.339
5
$8.490
25
$8.060
50
$7.880
100
$7.760
250
$7.550
500
$6.460
1,000 +
$6.420
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT