- Home ›
- All Products›
- D2D3103BYOMZ
D2D3103BYOMZ
Omron Electronics
Switch Safety Interlock N.O./N.C. SPST/SPDT Plunger 16A 250VAC 5.88N Quick Connect 10000000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O./N.C. SPST/SPDT Plunger 16A 250VAC 5.88N Quick Connect 10000000Cycles Panel Mount
Search Keywords: D2D3103BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2D3103BYOMZ
-
Alias/AKA:D2D-3103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
834
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$9.83
25
$9.34
50
$9.12
100
$8.93
250
$8.75
500
$7.49
1,000 +
$7.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments