help desk software
Image is representational - see mfr. specs

Switch Safety Interlock N.C. SPST Plunger 16A 250VAC 2.94N Quick Connect 10000000Cycles Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.C. SPST Plunger 16A 250VAC 2.94N Quick Connect 10000000Cycles Panel Mount
Search Keywords: D2D1102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    D2D-1102
  • Alias/AKA:
    D2D1102BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Door Interlock
  • Actuator Style:
    Plunger
  • Pole Throw Configuration:
    SPST
  • Maximum Current Rating:
    16@250VAC A
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -25 to 85 °C
  • IP Rating:
    IP40
  • Dimension:
    40 x 21.2 x 44.1 mm
  • Switch Configuration:
    N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5
26 Weeks can ship 5/21/26
Backorder
Price (USD)
Qty
Unit Price
5
$9.19
25
$7.47
50
$7.36
100
$7.13
250
$6.55
500
$5.89
1,000
$5.73
2,500 +
$5.51
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments