- Home ›
- All Products›
- D2D1100BYOMZ
D2D1100BYOMZ
Omron Electronics
Switch Safety Interlock N.O./N.C. SPDT Plunger 16A 250VAC 5.88N Quick Connect 10000000Cycles Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O./N.C. SPDT Plunger 16A 250VAC 5.88N Quick Connect 10000000Cycles Panel Mount
Search Keywords: D2D1100BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2D1100BYOMZ
-
Alias/AKA:D2D-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
588
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$6.90
25
$6.56
50
$6.41
100
$6.32
250
$6.15
500
$5.53
1,000 +
$5.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments