- Home ›
- All Products›
- D2D1002BYOMZ
D2D1002BYOMZ
Omron Electronics
Switch Safety Interlock N.C. SPST Plunger 16A 250VAC 2.94N Screw Mount Quick Connect 10000000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.C. SPST Plunger 16A 250VAC 2.94N Screw Mount Quick Connect 10000000Cycles
Search Keywords: D2D1002BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2D1002BYOMZ
-
Alias/AKA:D2D-1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$5.57
25
$4.99
50
$4.97
100
$4.87
250
$4.67
500
$4.66
1,000
$4.00
2,500 +
$3.95
Click for Quote
Log in
to unlock special pricing