- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- D2A-1110
Omron Electronics
D2A-1110
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:D2A-1110
-
Alias/AKA:D2A1110BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Pole Throw Configuration:SPDT
-
Actuator Style:Lever
-
Total Travel:6.5 mm
-
Operating Force:0.98 N
-
Maximum Current Rating:0.1@30VDC A
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 80 °C
-
Body Orientation:Right Angle