- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- C4V-821A
C4V-821A
Omron Electronics
Switch Push Button N.O./N.C. DPST Plunger 8A 250VAC Alternate Contact Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Push Button N.O./N.C. DPST Plunger 8A 250VAC Alternate Contact Quick Connect Panel Mount
Search Keywords: C4V821A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:C4V-821A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:8A@250 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:19 x 13 x 32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Can Ship immediately
Minimum Order Quantity:
40
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
40
$4.74
50
$3.86
100
$3.85
300
$3.58
500
$3.38
1,000
$2.77
2,500
$2.70
5,000 +
$2.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments