- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3W-9010-R1R
B3W-9010-R1R
Omron Electronics
The B3W-9010-R1R is a 12x12mm through-hole illuminated tactile switch featuring a single red LED and a standard operating forc ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The B3W-9010-R1R is a 12x12mm through-hole illuminated tactile switch featuring a single red LED and a standard operating force.
Search Keywords: B3W9010R1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3W-9010-R1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dimension:12 x 12 x 11 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
75
$3.53
150
$3.40
225
$3.38
300 +
$2.88
Click for Quote
Log in
to unlock special pricing