- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3W-9010-G1N
Omron Electronics
B3W-9010-G1N
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
Search Keywords: B3W9010G1N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3W-9010-G1N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dimension:12 x 12 x 11 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is B3W-9010-G1N RoHS compliant?
Yes, B3W-9010-G1N is RoHS compliant.
What is the lead time for B3W-9010-G1N?
The standard lead time for B3W-9010-G1N is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
26 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
5
$6.27
25
$5.04
50
$5.00
75
$4.77
150
$4.49
225
$4.48
300 +
$3.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT