- Home ›
- All Products›
- B3W9002RHG2CBYOMZ
B3W9002RHG2CBYOMZ
Omron Electronics
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 2.26N Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 2.26N Thru-Hole Box
Search Keywords: B3W9002RHG2CBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3W9002RHG2CBYOMZ
-
Alias/AKA:B3W-9002-RHG2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
259
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$8.99
25
$8.97
50
$8.95
75
$8.93
150
$5.49
225
$4.35
300 +
$4.26
Click for Quote
Log in
to unlock special pricing