- Home ›
- All Products›
- B3W9002RB2CBYOMZ
B3W9002RB2CBYOMZ
Omron Electronics
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 2.26N Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 2.26N Thru-Hole Box
Search Keywords: B3W9002RB2CBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3W9002RB2CBYOMZ
-
Alias/AKA:B3W-9002-RB2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
127
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$6.71
25
$6.69
50
$6.68
75
$6.66
150
$5.00
225
$4.66
300 +
$4.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments