Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

B3W-4055

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycles 3.43N Thru-Hole Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycles 3.43N Thru-Hole Bag
Search Keywords: B3W4055
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    B3W-4055
  • Alias/AKA:
    B3W4055BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dimension:
    12 x 13.8 x 7.3 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Projected Plunger
  • Operating Force:
    3.43 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal:
    Rubber
  • Seal Location:
    Construction
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B3W-4055 RoHS compliant?
Yes, B3W-4055 is RoHS compliant.
What is the lead time for B3W-4055?
The standard lead time for B3W-4055 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,438
Can Ship immediately
Minimum Order Quantity:
50
26 Weeks can ship 3/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.776
250
$0.655
500
$0.612
1,000
$0.576
2,500
$0.566
5,000
$0.508
7,500
$0.507
10,000 +
$0.506
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!