- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3W4005BYOMZ
B3W4005BYOMZ
Omron Electronics
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 3.43N Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 3.43N Thru-Hole Bag
Search Keywords: B3W4005BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3W4005BYOMZ
-
Alias/AKA:B3W-4005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:12 x 13.8 x 4.3 mm
-
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flat Plunger
-
Operating Force:3.43 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins14059
-
Seal:Rubber14055
-
Seal Location:Construction
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,950
Can Ship immediately
Minimum Order Quantity:
50
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
50
$0.8015
250
$0.6512
500
$0.6496
1,000
$0.6221
2,500
$0.5710
5,000
$0.5623
7,500
$0.4499
10,000 +
$0.4487
Click for Quote
Log in
to unlock special pricing