help desk software
Image is representational - see mfr. specs

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag
Search Keywords: B3W1020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    B3W-1020
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Dimension:
    6.6 x 7.7 x 5 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Flat Plunger
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    Construction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,016
Can Ship immediately
Minimum Order:
50
26 Weeks can ship 5/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.7290
500
$0.5110
1,500
$0.4690
3,000
$0.4428
6,000
$0.4385
10,500
$0.4363
15,000
$0.4306
25,500 +
$0.4245
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments