- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3W-1000
Omron Electronics
B3W-1000
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag
Search Keywords: B3W1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3W-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Dimension:6.6 x 7.7 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flat Plunger
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:Rubber
-
Seal Location:Construction
Product Guides
+
Frequently Asked Questions
Is B3W-1000 RoHS compliant?
Yes, B3W-1000 is RoHS compliant.
What is the lead time for B3W-1000?
The standard lead time for B3W-1000 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,804
Can Ship immediately
Minimum Order Quantity:
50
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
50
$0.5273
500
$0.4289
1,500
$0.4205
3,000
$0.4194
6,000
$0.4139
10,500
$0.4080
15,000
$0.4070
25,500 +
$0.4060
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT