- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3U-3000P
B3U-3000P
Omron Electronics
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.59N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.59N SMD T/R
Search Keywords: B3U3000P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3U-3000P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:4 x 3.2 x 1.2 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.59 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
691
Ships today, if you order in
Minimum Order Quantity:
500
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$0.4926
1,000
$0.4823
4,000
$0.4618
8,000
$0.4515
12,000 +
$0.4455
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT