- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3U-1100PM
B3U-1100PM
Omron Electronics
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R
Search Keywords: B3U1100PM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3U-1100PM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:4 x 3.15 x 1.6 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.5 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
500
$0.768
1,000
$0.679
3,000
$0.661
5,000
$0.657
8,000
$0.654
10,000
$0.651
15,000
$0.648
25,000 +
$0.644
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments