- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- B3U-1000P-B
Omron Electronics
B3U-1000P-B
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R
Search Keywords: B3U1000PB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:B3U-1000P-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Dimension:4 x 2.5 x 1.6 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.5 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is B3U-1000P-B RoHS compliant?
Yes, B3U-1000P-B is RoHS compliant.
What is the lead time for B3U-1000P-B?
The standard lead time for B3U-1000P-B is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,078
Can Ship immediately
Manufacturer Stock:
17,500
can ship
Minimum Order Quantity:
50
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.904
250
$0.763
500
$0.642
1,000
$0.612
3,500
$0.576
7,000
$0.574
10,500
$0.573
17,500 +
$0.571
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT